The PI3USB102ZME is a 4-channel multiplexer and demultiplexer from Diodes, operating within a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and features a supply voltage range of 3 to 4.4 volts. The device has 10 terminals and is packaged in a VQCCN package. It has a propagation delay of 50 units and supports 2 inputs and 4 outputs.
Diodes PI3USB102ZME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Propagation Delay (tpd) | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB102ZME to view detailed technical specifications.
No datasheet is available for this part.