Diodes PI3USB102ZMEX technical specifications.
| Bandwidth | 810MHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Operating Supply Current | 15uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB102ZMEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
