Diodes PI3USB103ZLEX technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 3R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB103ZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
