Diodes PI3USB10LP-BZMEX technical specifications.
| -3db Bandwidth | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB10LP-BZMEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.