The PI3USB10ZEE is a 4-channel multiplexer/decoder with a supply voltage range of 2.97 to 3.63V and a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a 12-pin R-XDSO-N12 package. The device has 2 inputs and 4 outputs, with a true output polarity. It is a member of the USB family and is suitable for industrial applications.
Diodes PI3USB10ZEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N12 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB10ZEE to view detailed technical specifications.
No datasheet is available for this part.