The PI3USB14-AQE is an 8-bit 2-channel multiplexer/demultiplexer with a -3db bandwidth of 815MHz. It is available in a QSOP package and operates over a temperature range of -40°C to 85°C. The device is powered by a 3.3V supply and has a power dissipation of 500mW. It is RoHS compliant and fabricated using CMOS technology.
Diodes PI3USB14-AQE technical specifications.
| -3db Bandwidth | 815MHz |
| Package/Case | QSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 0.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB14-AQE to view detailed technical specifications.
No datasheet is available for this part.