This surface-mount multiplexer/demultiplexer IC operates from a single 3.3V supply and consumes 60uA of current. It is packaged in a 3000-unit tape and reel configuration. The device is rated for operation over a temperature range of -40°C to 85°C.
Diodes PI3USB14AQEX technical specifications.
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB14AQEX to view detailed technical specifications.
No datasheet is available for this part.