The PI3USB14ZHE is a dual SP4T switch from Diodes with 8 input lines and 2 output lines. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.25V. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an on-state resistance of 8 ohms and a propagation delay of 0.3ns. The PI3USB14ZHE is available in a surface mount package and is packaged in a rail/Tube format with 96 units per package.
Diodes PI3USB14ZHE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB14ZHE to view detailed technical specifications.
No datasheet is available for this part.
