
High-speed USB multiplexer and demultiplexer IC featuring 4 channels, 8 inputs, and 4 outputs. Operates with a 3.3V supply voltage, supporting a bandwidth of 500MHz and data rates up to 480Mbps. This CMOS device offers true output and an on-state resistance of 8 Ohms, with a propagation delay of 0.25ns. Packaged in a lead-free, RoHS-compliant TSSOP-16 for surface mounting, it functions across a temperature range of -40°C to 85°C.
Diodes PI3USB20LE technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB20LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
