The PI3USB2117ZLEX is a surface mount SPST switch from Diodes, operating between 2.7V and 4.62V with an on-state resistance of 6.5 ohms. It is packaged in a WFQFN package and is available in quantities of 3500. The switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Diodes PI3USB2117ZLEX technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.62V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 6.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB2117ZLEX to view detailed technical specifications.
No datasheet is available for this part.