Diodes PI3USB3102ZLEX technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB3102ZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
