32-terminal interface circuit operating from a 2.97V to 3.63V supply, with a nominal voltage of 3.3V. Features an industrial temperature grade, functioning between -40°C and 85°C. This QUAD terminal position component is housed in an R-XQCC-N32 JEDEC package, measuring 3mm in width and 6mm in length.
Diodes PI3USB32212ZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 3 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI3USB32212ZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.