Diodes PI3V514BE technical specifications.
| Bandwidth | 400MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 5 |
| Number of Inputs | 20 |
| Number of Outputs | 5 |
| On-State Resistance | 8R |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V514BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.