Diodes PI3V712-AZLE technical specifications.
| Bandwidth | 1GHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Switches | 2 |
| On-State Resistance | 3R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V712-AZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
