Diodes PI3V712-AZLEX technical specifications.
| -3db Bandwidth | 1GHz |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V712-AZLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.