Diodes PI3V713-AZLE technical specifications.
| -3db Bandwidth | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3V713-AZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.