Diodes PI3VDP411LSAZBE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VDP411LSAZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.