Diodes PI3VEDP212ZLE technical specifications.
| -3db Bandwidth | 3.25GHz |
| Data Rate | 2700Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VEDP212ZLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.