This 8-bit SPST CMOS logic IC operates on a single supply voltage of 3.63V and is packaged in a TSSOP package. It features a high level output current of -120mA and a low level output current of 120mA. The IC has a propagation delay of 9.8ns and a quiescent current of 3uA. It is rated for operation between -40°C and 85°C and is available in a rail/Tube packaging configuration with 74 units per package.
Diodes PI3VT3245L technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3VT3245L to view detailed technical specifications.
No datasheet is available for this part.