
CMOS bus driver featuring 2 independent 1-function, 2-bit circuits with true outputs. Operates from a single supply voltage up to 3.63V, with a nominal 3.3V. Delivers ±120mA high/low output current, boasting a 0.25ns propagation delay. Packaged in a green, lead-free, RoHS compliant TSSOP-8 surface mount package, suitable for operation between -40°C and 85°C.
Diodes PI3VT3306LE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3VT3306LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
