Diodes PI3VT34X245B technical specifications.
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.8ns |
| Quiescent Current | 12uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI3VT34X245B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.