This CMOS clock buffer IC operates at frequencies up to 150MHz and is packaged in a QSOP surface mount package. It is designed to function within a temperature range of 0 to 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a power dissipation of 500mW, this IC is capable of handling moderate power requirements.
Diodes PI49FCT20803QE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT20803QE to view detailed technical specifications.
No datasheet is available for this part.