The PI49FCT2805BTQEX is a 10-output clock buffer IC from Diodes, packaged in a QSOP package and rated for operation at 5V with a maximum operating temperature of 85°C. It is RoHS compliant and features a propagation delay of 5ns. The IC is designed for use in clock and timing applications and is available in quantities of 3000 per reel.
Diodes PI49FCT2805BTQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | PI49FCT2805B |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT2805BTQEX to view detailed technical specifications.
No datasheet is available for this part.