The PI49FCT2805TQEX is a 10-output clock buffer IC from Diodes, operating within a 5V supply voltage range. It features a QSOP package and is suitable for use in environments with temperatures between -40°C and 85°C. This device is compliant with RoHS regulations and has a maximum power dissipation of 500mW.
Diodes PI49FCT2805TQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI49FCT2805T |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT2805TQEX to view detailed technical specifications.
No datasheet is available for this part.