The PI49FCT32806HE is a dual CMOS clock buffer from Diodes, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for use in high-frequency applications, with a maximum operating frequency of 133MHz.
Diodes PI49FCT32806HE technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT32806HE to view detailed technical specifications.
No datasheet is available for this part.