
CMOS clock buffer IC, 49FCT series, features 5 true outputs and 0 inverted outputs. Operates with a 3V to 3.6V supply voltage, nominal 3.3V, and supports a maximum frequency of 156MHz. This surface mount component, housed in a TSSOP-16 package, offers a 2.5ns propagation delay and turn-on delay. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Diodes PI49FCT3802LE technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3802LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
