The PI49FCT3803Q is a CMOS clock buffer with a maximum frequency of 156MHz. It operates within a temperature range of 0°C to 70°C and has a power dissipation of 500mW. The device is packaged in a QSOP package and is suitable for surface mount applications. It is not RoHS compliant and contains lead.
Diodes PI49FCT3803Q technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 156MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 49FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI49FCT3803Q to view detailed technical specifications.
No datasheet is available for this part.