The PI49FCT3803QEX is a 7-output clock buffer with a QSOP package, designed to operate at 3.3V and withstand temperatures up to 85°C. It has a maximum power dissipation of 500mW and a propagation delay of 2.5ns. The device is suitable for surface mount applications and is available in tape and reel packaging.
Diodes PI49FCT3803QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PI49FCT3803 |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI49FCT3803QEX to view detailed technical specifications.
No datasheet is available for this part.