The PI49FCT3804SE is a dual CMOS clock buffer from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device has 8 outputs and a power dissipation of 500mW. It is RoHS compliant and lead free.
Diodes PI49FCT3804SE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3804SE to view detailed technical specifications.
No datasheet is available for this part.