The PI49FCT3805HE is a dual CMOS clock buffer from Diodes, operating at a maximum frequency of 50MHz. It is designed to function within a supply voltage range of 3V to 3.6V and can dissipate up to 500mW of power. This device is packaged in a surface mount SSOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Diodes PI49FCT3805HE technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 6.5ns |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3805HE to view detailed technical specifications.
No datasheet is available for this part.