
The PI49FCT3807ASE is a clock buffer IC with a maximum frequency of 66MHz and an operating supply voltage of 3.3V. It is packaged in a lead-free SOIC-20 package and has a maximum power dissipation of 500mW. The IC has a propagation delay of 4ns and a turn-on delay time of 4ns. It is RoHS compliant and has a quiescent current of 3uA. The operating temperature range is from -40°C to 85°C.
Diodes PI49FCT3807ASE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT3807ASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
