The PI49FCT805ATSEX is a surface mount clock buffer IC from Diodes, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 500mW and has a quiescent current of 3uA. The device is available in a SOIC-8 package and is RoHS compliant. It is designed to operate at a supply voltage of 5V and has a propagation delay of 5.8ns and a turn-on delay time of 8ns.
Diodes PI49FCT805ATSEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 5.8ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI49FCT805AT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805ATSEX to view detailed technical specifications.
No datasheet is available for this part.