This dual CMOS clock buffer operates at a maximum frequency of 80MHz and a maximum supply voltage of 5.25V. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The buffer is RoHS compliant and has a quiescent current of 3uA.
Diodes PI49FCT805BTSE technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT805BTSE to view detailed technical specifications.
No datasheet is available for this part.