This is a CMOS clock buffer IC with a maximum operating frequency of 100MHz and a maximum power dissipation of 500mW. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The IC is RoHS compliant and has a quiescent current of 3uA. It is available in a QSOP package with 10 outputs and is suitable for use in 5V systems.
Diodes PI49FCT807CTQE technical specifications.
| Package/Case | QSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 49FCT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI49FCT807CTQE to view detailed technical specifications.
No datasheet is available for this part.