
Low-voltage, 2-bit, 4-channel bidirectional multiplexer/demultiplexer. Features a 1.65V to 5.5V operating voltage range and supports 5V tolerant inputs. Offers low on-resistance and fast switching speeds, ideal for signal routing and selection in various electronic systems. Provides a single-pole, double-throw (SPDT) switch functionality for each of its four channels.
Diodes PI4MSD5V9540BZEEX technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4MSD5V9540BZEEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.