
Industrial temperature grade interface circuit, PDSO16 package, featuring 16 terminals in a dual configuration. Operating across a supply voltage range of 1.65V to 5.5V with a nominal 3.6V, this integrated circuit functions between -40°C and 85°C. The JEDEC package code is R-PDSO-G16, with dimensions of 4.4mm width and 5mm length.
Diodes PI4MSD5V9546ALEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4MSD5V9546ALEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.