24-terminal interface circuit operating from 1.65V to 5.5V supply voltage, with a nominal supply of 3.6V. Features dual terminal position and a JEDEC package code of R-PDSO-G24, measuring 7.8mm in length and 4.4mm in width. Designed for industrial temperature grades, supporting a minimum operating temperature of -40°C and a maximum of 85°C. This miscellaneous interface IC offers a single function.
Diodes PI4MSD5V9548ALEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4MSD5V9548ALEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.