8-pin SOIC W surface mount processor supervisor with active high output. Features a typical reset threshold voltage of 2.93V, with a range of 2.85V to 3V, and monitors a 2.93V supply. Operates from 1.2V to 5.5V with a maximum supply current of 200uA. Includes power fail detection, watchdog timer, and manual reset capabilities. Packaged in a wide body plastic SOIC with gull-wing leads, measuring 5mm x 3.99mm x 1.5mm.
Diodes PI4S706SHW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Driver | Active High |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.85V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 3V |
| Monitored Voltage | 2.93V |
| Min Operating Supply Voltage | 1.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 200uA |
| Maximum Reset Active Time | 280ms |
| Maximum Power Dissipation | 500mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6M0U4 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI4S706SHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.