8-pin SOIC W surface mount processor supervisor with a 2.93V monitored voltage and a typical reset threshold of 2.93V, featuring active low output. This integrated circuit offers power fail detection, a watchdog timer, and manual reset functionality, operating within a 1.2V to 5.5V supply voltage range. It has a maximum supply current of 200 uA and a maximum power dissipation of 500 mW, with a minimum operating temperature of 0°C and a maximum of 70°C. The lead-frame SMT package is a wide body SOIC with gull-wing leads and a 1.27mm pin pitch.
Sign in to ask questions about the Diodes PI4S706SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PI4S706SW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Driver | Active Low |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.85V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 3V |
| Monitored Voltage | 2.93V |
| Min Operating Supply Voltage | 1.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 200uA |
| Maximum Reset Active Time | 280ms |
| Maximum Power Dissipation | 500mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6M0U4 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI4S706SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.