The PI4ULS3V16ZFEX is a dual bidirectional buffer from Diodes, operating at speeds of up to 180Mbps. This device is designed to function within a temperature range of -40 to 85°C. It is available in a surface mount package, and is compliant with RoHS regulations. The PI4ULS3V16ZFEX is part of the ULS series and is packaged in quantities of 2000 per reel.
Diodes PI4ULS3V16ZFEX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 180Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ULS |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI4ULS3V16ZFEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.