This industrial-grade interface circuit is designed for operation over a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 0.85V and 2.7V, respectively. The device is packaged in a 6-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It is a single-function device with a terminal position of dual.
Diodes PI4ULS3V501TAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 0.85 |
| Supply Voltage-Max | 2.7 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI4ULS3V501TAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.