Diodes PI5A121BCEX technical specifications.
| -3db Bandwidth | 326MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A121BCEX to view detailed technical specifications.
No datasheet is available for this part.