
The PI5A121CEX is a single-supply 1-channel demultiplexer from Diodes, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 550mW. The device is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Diodes PI5A121CEX technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5A121 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A121CEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
