This industrial-grade multiplexer operates within a temperature range of -40°C to 85°C. It has a single function and 6 terminals, with a dual terminal position. The device is packaged in a TSSOP6 package with dimensions of 1.25mm width and 2mm length. The supply voltage ranges from 1.65V to 5.5V.
Diodes PI5A3157BC6EX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI5A3157BC6EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.