
Single-ended multiplexer, SPDT, 1-channel, 1-bit CMOS logic IC. Features a 250MHz -3dB bandwidth and 13Ω on-state resistance. Operates from a 1.65V to 5.5V supply voltage with a low 1µA supply current. Packaged in a compact SOT-363-6 (SC-70) surface-mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Diodes PI5A3157CEX technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOT-363-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 13R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A3157CEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
