The PI5A391AP is a 4-bit SPST single supply logic IC with an on-state resistance of 18 ohms and an operating supply current of 100nA. It is available in a DIP package and is suitable for use in applications with operating temperatures between -40°C and 85°C. The device is not RoHS compliant and contains lead. It is packaged in bulk.
Diodes PI5A391AP technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 18R |
| Operating Supply Current | 100nA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A391AP to view detailed technical specifications.
No datasheet is available for this part.