The PI5A392AQEX is a 4-channel multiplexer from Diodes, packaged in a QSOP case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a maximum supply voltage of 6V. It is available in a tape and reel packaging with 3000 units per package.
Diodes PI5A392AQEX technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A392AQEX to view detailed technical specifications.
No datasheet is available for this part.