The PI5A393AP is a 4-bit single-pole single-throw switch with an on-state resistance of 18 ohms. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 100nA. The switch is available in a DIP package and is not RoHS compliant. It is suitable for use in applications where a low current draw is required.
Diodes PI5A393AP technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 18R |
| Operating Supply Current | 100nA |
| Package Quantity | 97 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A393AP to view detailed technical specifications.
No datasheet is available for this part.