The PI5A4599ATEX is a single supply voltage IC from Diodes, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 245mW and a maximum supply voltage of 6V. This IC is designed for surface mount applications and is available in a SOT-23-6 package, packaged in tape and reel with 3000 units per reel. The device is RoHS compliant and lead free.
Diodes PI5A4599ATEX technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A4599ATEX to view detailed technical specifications.
No datasheet is available for this part.