The PI5C16210KE is a dual 20-bit logic IC from Diodes, packaged in a TFSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is designed for use with a single supply voltage between 4.0V and 5.5V.
Diodes PI5C16210KE technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16210KE to view detailed technical specifications.
No datasheet is available for this part.